- Home ›
- All Products›
- 1416242
1416242
Phoenix Contact
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR - green RAL 6018 - Plug straight M12 / IP67 - coding: D - on Plug ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - 4-position - PUR - green RAL 6018 - Plug straight M12 / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 2 m
Search Keywords: 1416242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416242
-
Alias/AKA:VS-M12MS-IP20-93R-LI/2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26