- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1416141
1416141
Phoenix Contact
Assembled PROFINET cable - CAT5e - shielded - star-quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP67 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assembled PROFINET cable - CAT5e - shielded - star-quad - 22 AWG stranded (7-wire) - RAL 6018 (yellow-green) - RJ45 plug/IP67 push/pull plastic housing to RJ45 plug/IP20 - gray - line - length: 5 m
Search Keywords: 1416141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1416141
-
Alias/AKA:VS-PPC/PL-IP20-93B-LI/5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26