- Home ›
- All Products›
- 1415944
1415944
Phoenix Contact
Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - con ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Valve connector CI (9.4 mm) - with 1 LED - connected with Varistor - cable length: 10 m
Search Keywords: 1415944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415944
-
Alias/AKA:SAC-3P-10-0-PVC/CI-1L-V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26