- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1415790
Phoenix Contact
1415790
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
HEAVYPORT B48 panel mounting base - with single screw lock - with plastic protective cover - with stainless steel front plate connections 1x 120 V duplex outlet 5 A - GFCI 20 A
Search Keywords: 1415790
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1415790 RoHS compliant?
Yes, 1415790 is RoHS compliant.
What is the lead time for 1415790?
The standard lead time for 1415790 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/26/26