- Home ›
- All Products›
- 1415600
1415600
Phoenix Contact
Network cable - Ethernet CAT6<sub>A</sub> (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT6A (10 Gbps) - 8-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON / IP67 - coding: X - on free cable end - cable length: 5 m
Search Keywords: 1415600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415600
-
Alias/AKA:NBC-MSX/-5-0-94S-SCO-RAIL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26