- Home ›
- All Products›
- 1415299
1415299
Phoenix Contact
Flush-type connector - Power - 5-position - Socket - M12 - L-coded - Rear mounting - M16 x 1.5 - Individual wires - cable leng ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 5-position - Socket - M12 - L-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire
Search Keywords: 1415299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415299
-
Alias/AKA:SACCDSIM12FSL4FEM16XL02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
7/30/26
Tariffs may apply for U.S. shipments