- Home ›
- All Products›
- 1415295
1415295
Phoenix Contact
Flush-type connector - Power - 5-position - Plug - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable len ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flush-type connector - Power - 5-position - Plug - M12 - L - Power - Front mounting - M16 x 1.5 - Individual wires - cable length: 0.2 m - 2.50 mm² - PEX litz wire
Search Keywords: 1415295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415295
-
Alias/AKA:SACC-E-M12MSL-4FE-M16XL0-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 7/3/26
Minimum Order Quantity:
2
10 Weeks
can ship
7/7/26
Tariffs may apply for U.S. shipments