- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1415240
1415240
Phoenix Contact
Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 37 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 4x 6 mm ... 10 mm - color: gray
Search Keywords: 1415240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415240
-
Alias/AKA:MC-35/37-MULTI-67-PV-LG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/15/26