- Home ›
- All Products›
- 1415237
1415237
Phoenix Contact
Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable feed-through plates - no. of conductors: 27 - length: 222 mm - width: 92 mm - height: 29.5 mm - external cable diameter: 13x 10 mm ... 14 mm - color: black
Search Keywords: 1415237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415237
-
Alias/AKA:MC-25/27-MULTI-67-PVO-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/28/26