- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1415223
1415223
Phoenix Contact
Pressure compensation element - cable gland material: Polyamide - connecting thread: M12 x 1.5 - color: black - with O-ring
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pressure compensation element - cable gland material: Polyamide - connecting thread: M12 x 1.5 - color: black - with O-ring
Search Keywords: 1415223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415223
-
Alias/AKA:A-INB-M12-69KN-P-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments