- Home ›
- All Products›
- 1415202
1415202
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black RAL 9005 - shielded (Advanced Shielding Technology) - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 1.5 m - For direct current up to 12 A/63 V
Search Keywords: 1415202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415202
-
Alias/AKA:SAC4PM12MRT15PURFRTSH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/19/26