- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1415197
1415197
Phoenix Contact
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on Socket angled M12 - T-coded ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 4-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M12 - T-coded - on Socket angled M12 - T-coded - cable length: 2 m - For direct current up to 12 A/63 V
Search Keywords: 1415197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415197
-
Alias/AKA:"SAC-4P-M12MRT/ 2, SAC4PM12MRT20PURM12FRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$68.67
5
$64.51
10
$60.83
25
$56.77
50
$55.92
100
$55.08
250 +
$53.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments