- Home ›
- All Products›
- 1415146
1415146
Phoenix Contact
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 21 mm ... 35 mm - shieldin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: Nickel-plated brass - application: Ex - external cable diameter 21 mm ... 35 mm - shielding: no - connecting thread: M50 x 1.5 - color: silver - with O-ring
Search Keywords: 1415146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415146
-
Alias/AKA:G-ESIS-M50-L68L-NEPDS-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments