- Home ›
- All Products›
- 1415113
1415113
Phoenix Contact
Cable gland - cable gland material: PA - application: Ex - external cable diameter 34 mm ... 48 mm - shielding: no - connectin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland - cable gland material: PA - application: Ex - external cable diameter 34 mm ... 48 mm - shielding: no - connecting thread: M63 x 1.5 - color: black - with flat gasket
Search Keywords: 1415113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1415113
-
Alias/AKA:G-ESIS-M63-L68L-PEPDS-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26