- Home ›
- All Products›
- 1414955
1414955
Phoenix Contact
Power cable - 6-position - PVC - black-gray RAL 7021 - Plug straight M12 - M-coded - on free cable end - cable length: 3 m - F ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 6-position - PVC - black-gray RAL 7021 - Plug straight M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V
Search Keywords: 1414955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414955
-
Alias/AKA:SAC-6P-M12MSM/-3-0-PVC-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26