Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414954

Power cable - 6-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power cable - 6-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V
Search Keywords: 1414954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414954
Alias/AKA: SAC6PM12MSM30PURPESH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414954 RoHS compliant?
Yes, 1414954 is RoHS compliant.
What is the lead time for 1414954?
The standard lead time for 1414954 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/21/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.97
5 +
$72.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!