- Home ›
- All Products›
- 1414904
1414904
Phoenix Contact
Power cable - 6-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - M-coded - on ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 6-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - M-coded - on free cable end - cable length: 1.5 m - For AC current up to 8 A/690 V
Search Keywords: 1414904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414904
-
Alias/AKA:SAC-6P-1-5-PVCM12FRM-PE-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/23/26