- Home ›
- All Products›
- 1414880
1414880
Phoenix Contact
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug straight M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V
Search Keywords: 1414880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414880
-
Alias/AKA:SAC5PM12MSK100PURPESH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$163.21
5
$156.50
10
$152.33
20
$150.05
50
$146.47
100 +
$144.28
Click for Quote
Log in
to unlock special pricing