- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414875
1414875
Phoenix Contact
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable le ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V
Search Keywords: 1414875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414875
-
Alias/AKA:SAC-5P-M12MSK/-5-0-PUR-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$92.95
5
$86.01
10
$78.94
20
$76.84
50
$74.84
100 +
$73.72
Click for Quote
Log in
to unlock special pricing