- Home ›
- All Products›
- 1414874
1414874
Phoenix Contact
Power cable - 5-position - PVC - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 3 m - f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PVC - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 3 m - for AC current up to 16 A/690 V
Search Keywords: 1414874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414874
-
Alias/AKA:SAC-5P-M12MSK/ 3,0-PVC PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$60.60
5
$56.82
10
$53.47
25
$50.48
50
$49.72
100
$48.44
250 +
$47.71
Click for Quote
Log in
to unlock special pricing