- Home ›
- All Products›
- 1414854
1414854
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Plug angled M12 - L-coded - on free cable end - cable length: 3 m - for direct current up to 16 A/63 V
Search Keywords: 1414854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$68.46
5
$64.31
10
$60.63
25
$56.59
50
$55.74
100
$54.91
250 +
$53.06
Click for Quote
Log in
to unlock special pricing