- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414851
1414851
Phoenix Contact
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Plug angled M12 - L-c ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Plug angled M12 - L-coded - on free cable end - cable length: 1.5 m - for direct current up to 16 A/63 V
Search Keywords: 1414851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414851
-
Alias/AKA:SAC5PM12MRL15280FESH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Tariffs may apply for U.S. shipments