- Home ›
- All Products›
- 1414847
1414847
Phoenix Contact
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - K ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V
Search Keywords: 1414847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414847
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/29/26