- Home ›
- All Products›
- 1414831
1414831
Phoenix Contact
Power cable - 5-position - PVC - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 10 m - for ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PVC - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 10 m - for direct current up to 16 A/63 V
Search Keywords: 1414831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414831
-
Alias/AKA:SAC-5P-10-0-500/M12FSL-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/15/26