- Home ›
- All Products›
- 1414817
1414817
Phoenix Contact
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - K-coded - on free cable end - cable le ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V
Search Keywords: 1414817
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414817
-
Alias/AKA:SAC-5P-10-0-PUR/M12FRK-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$165.48
5
$162.77
10
$154.67
20
$153.90
50
$153.13
100 +
$152.36
Click for Quote
Log in
to unlock special pricing