- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414805
1414805
Phoenix Contact
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V
Search Keywords: 1414805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414805
-
Alias/AKA:SAC-5P-5-0-PURM12FSK-PE-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$112.49
5
$104.10
10
$95.54
20
$92.99
50
$90.58
100 +
$89.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments