- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414801
1414801
Phoenix Contact
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V
Search Keywords: 1414801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414801
-
Alias/AKA:"SAC-5P- 5, SAC-5P-5-0-PURM12FRK-PE-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$115.64
5
$107.01
10
$98.22
20
$95.60
50
$93.12
100 +
$91.72
Click for Quote
Log in
to unlock special pricing