- Home ›
- All Products›
- 1414788
1414788
Phoenix Contact
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - K-coded - on free cable end - cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket straight M12 - K-coded - on free cable end - cable length: 3 m - for AC current up to 16 A/690 V
Search Keywords: 1414788
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414788
-
Alias/AKA:SAC-5P-3-0-PUR/M12FSK-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/16/26