- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414708
Phoenix Contact
1414708
T distributor - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With three QUI ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414708
-
Alias/AKA:QPD-T-3PE1-5-3X4-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1