- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414706
1414706
Phoenix Contact
Connector - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 13 mm
Search Keywords: 1414706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414706
-
Alias/AKA:QPD-P-2PE1-5-8-13-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments