- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1414705
Phoenix Contact
1414705
Connector - QUICKON connection - number of positions: 2+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414705
-
Alias/AKA:QPD-P-2PE1-5-4-9-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1