- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1414645
Phoenix Contact
1414645
EVO plastic cable gland with bayonet locking; size M40 - for 5 conductors with 8.5 mm cable diameter
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EVO plastic cable gland with bayonet locking; size M40 - for 5 conductors with 8.5 mm cable diameter
Search Keywords: 1414645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414645
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cable Gland
-
Color:Black
-
Body Material:Polyamide
Product Guides
+
Frequently Asked Questions
Is 1414645 RoHS compliant?
Yes, 1414645 is RoHS compliant.
What is the lead time for 1414645?
The standard lead time for 1414645 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26