Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1414587

Connector - PROFINET CAT6<sub>A</sub> (10 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - X-code ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector - PROFINET CAT6A (10 Gbps) - 8-position - halogen-free - shielded - Socket straight M12 SPEEDCON - X-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm
Search Keywords: 1414587
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1414587
Alias/AKA: SACC-M12FSX-8QO-SH-PN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1414587 RoHS compliant?
Yes, 1414587 is RoHS compliant.
What is the lead time for 1414587?
The standard lead time for 1414587 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
3 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.00
5 +
$68.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!