- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1414418
1414418
Phoenix Contact
Cable connector - 4-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - ni ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - 4-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm
Search Keywords: 1414418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414418
-
Alias/AKA:SACC-CC-4QO-0-75-SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/11/26