- Home ›
- All Products›
- 1414406
Phoenix Contact
1414406
RJ45 connector - degree of protection: IP67 - 10 Gbps - CAT6<sub>A</sub> - material: PA - connection method: Crimp connection ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RJ45 connector - degree of protection: IP67 - 10 Gbps - CAT6A - material: PA - connection method: Crimp connection - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray
Search Keywords: 1414406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1414406
-
Alias/AKA:CUC-V06-C1PGY-S/R4CEA:1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1414406 RoHS compliant?
Yes, 1414406 is RoHS compliant.
What is the lead time for 1414406?
The standard lead time for 1414406 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26