help desk software
Image is representational - see mfr. specs

Adapter - aluminum - for EVO housing - NPT-1 - 1" thread

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
Adapter - aluminum - for EVO housing - NPT-1 - 1" thread
Search Keywords: 1414266
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1414266
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thread Adapter
  • Dimension:
    54 mm
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 04/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
38 can ship
Minimum Order:
2
5 Weeks can ship 12/24/25
ADD TO CART
Price (USD)
Qty
Unit Price
2
$18.97
10 +
$18.40
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1414253
1414253
VIEW PRODUCT
Plastic thread adapter - for HEAVYCON EVO housing - NPT 1/1" thr