- Home ›
- All Products›
- 1413722
1413722
Phoenix Contact
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - Plug straight M12 / IP67 - coding: A - on Plug straight M12 / IP67 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - Plug straight M12 / IP67 - coding: A - on Plug straight M12 / IP67 - coding: A - cable length: 2 m
Search Keywords: 1413722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413722
-
Alias/AKA:VS-M12MS-M12MS-94C-LI/2 0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26