- Home ›
- All Products›
- 1413599
Phoenix Contact
1413599
Assembled Ethernet cable - shielded - 4-pair - AWG 26 suitable for use with drag chain (19-wire) - RAL 5021 (sea blue) - M12 f ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Assembled Ethernet cable - shielded - 4-pair - AWG 26 suitable for use with drag chain (19-wire) - RAL 5021 (sea blue) - M12 flush-type socket - rear wall/screw mounting with M16 thread on RJ45 connector/IP67 - push/pull metal housing - line - length 2 m
Search Keywords: 1413599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413599
-
Alias/AKA:VS-M12FSBP-PPC/ME-94C-LI/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1413599 RoHS compliant?
Yes, 1413599 is RoHS compliant.
What is the lead time for 1413599?
The standard lead time for 1413599 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
9/28/26