- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1413065
1413065
Phoenix Contact
Spacer plate - length: 62 mm - width: 2.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Spacer plate - length: 62 mm - width: 2.5 mm - color: gray
Search Keywords: 1413065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1413065
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 20
Stock lot only:
1
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
1
$1.309
20
$1.190
50 +
$1.130
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent