- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1412742
1412742
Phoenix Contact
The 1412742 is a B24 size coupling housing made from salt-water resistant die-cast aluminum, featuring a double locking latch ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1412742 is a B24 size coupling housing made from salt-water resistant die-cast aluminum, featuring a double locking latch and a straight M32 cable outlet.
Search Keywords: 1412742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Operating Temperature:-40 to 125 °C
-
Dimension:120 x 79 x 44 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments