- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1412568
1412568
Phoenix Contact
Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straigh ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sleeve housing B6 - for single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 72 mm - cable gland: none - support sleeve: no - 1x Pg21 - Standard
Search Keywords: 1412568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Sleeve Housing
-
Dimension:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
2
11 Weeks
can ship
8/4/26