- Home ›
- All Products›
- 1412058
1412058
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M12-SPEEDCON-socket Plastic - number of slots: 4 - number of positions: 5 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Push-in-/Spring-cage connection 180° - shielding: no
Search Keywords: 1412058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1412058
-
Alias/AKA:SACB-4/-8-L-PT-SCO-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/1/26