- Home ›
- All Products›
- 1411648
1411648
Phoenix Contact
Power cable - 3-position - PVC - black - free cable end - on Socket angled M12 - S-coded - cable length: 1 m - for AC current ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - free cable end - on Socket angled M12 - S-coded - cable length: 1 m - for AC current up to 16 A/230 V
Search Keywords: 1411648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411648
-
Alias/AKA:SAC-3P-1-0-PVC/M12FRS-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$31.26
5
$30.79
10
$29.37
25
$27.69
50
$26.19
100
$25.80
250 +
$25.17
Click for Quote
Log in
to unlock special pricing