- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411646
1411646
Phoenix Contact
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 5 m - for AC curren ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 5 m - for AC current up to 16 A/230 V
Search Keywords: 1411646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411646
-
Alias/AKA:SAC-3P-5-0-PVC/M12FSS-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$50.85
5
$50.27
10
$36.80
25
$36.44
50
$36.35
100
$36.26
250 +
$36.17
Click for Quote
Log in
to unlock special pricing