- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411644
1411644
Phoenix Contact
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 1 m - for AC curren ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 1 m - for AC current up to 16 A/230 V
Search Keywords: 1411644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411644
-
Alias/AKA:SAC-3P-1-0-PVC/M12FSS-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$27.27
10
$26.01
25
$24.53
50
$23.20
100
$22.85
250 +
$22.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments