- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411641
1411641
Phoenix Contact
Power cable - 3-position - PVC - black - Plug angled M12 - S-coded - on free cable end - cable length: 2 m - for AC current up ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power cable - 3-position - PVC - black - Plug angled M12 - S-coded - on free cable end - cable length: 2 m - for AC current up to 16 A/230 V
Search Keywords: 1411641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411641
-
Alias/AKA:SAC-3P-M12MRS/-2-0-PVC-PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$35.25
5
$33.11
10
$32.62
25
$29.94
50
$29.14
100
$28.70
250 +
$28.02
Click for Quote
Log in
to unlock special pricing