- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1411547
1411547
Phoenix Contact
Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 5 m
Search Keywords: 1411547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411547
-
Alias/AKA:NBC-MSD/-5-0-93K/FSD-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26