- Home ›
- All Products›
- 1411509
1411509
Phoenix Contact
Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 1 m
Search Keywords: 1411509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411509
-
Alias/AKA:NBC-MSD/-1-0-93K/R4AC-SCO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/19/26
Tariffs may apply for U.S. shipments