- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1411486
Phoenix Contact
1411486
Replacement flat gasket - for HEAVYCON panel mounting base - HC-STA....AL - type B24 - conductive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Replacement flat gasket - for HEAVYCON panel mounting base - HC-STA....AL - type B24 - conductive
Search Keywords: 1411486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411486
-
Alias/AKA:HC-B24-SG-CBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Base Mounting
-
Dimension:140.5 x 53 x 2 mm
-
Color:Black
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 1411486 RoHS compliant?
Yes, 1411486 is RoHS compliant.
What is the lead time for 1411486?
The standard lead time for 1411486 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/21/26