- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1411426
1411426
Phoenix Contact
QUICKON H-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - without QUICKON nut.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QUICKON H-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - without QUICKON nut.
Search Keywords: 1411426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1411426
-
Alias/AKA:QPD-H-4PE6-0-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Tariffs may apply for U.S. shipments